Cart

LD1086D2MTR

ST

LDO VREG ADJ 1.5A D2PAK
Supplier: STMicroelectronics
Matchcode: LD1086D2MTR
Rutronik No.: ICSPR6377
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
In Stock
0.6637 $
663.70 $

Prices

1,000 0.6637 $
2,000 0.5061 $
4,000 0.4729 $
6,000 0.4522 $

LDO VREG ADJ 1.5A D2PAK Description

1.5 A adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,25-28 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
30 V
Dropout Voltage
1300 mV
Quiescent curre
5000 mA
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?