Cart

LD1085V

ST LD1085V

image shown is a representation only

ST

LDO VREG ADJ 3A 2% TO220
Supplier: STMicroelectronics
Matchcode: LD1085V
Rutronik No.: ICSPR7175
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.3801 $
19.01 $

Prices

50 0.3801 $
100 0.3389 $
200 0.3294 $
750 0.3263 $

LDO VREG ADJ 3A 2% TO220 Description

3 A low drop positive voltage regulator: adjustable and fixed

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,25-28 V
Output current
3 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
30 V
Dropout Voltage
1300 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?