Cart

LD1085D2T-R

ST

LDO VREG ADJ 3A 2% D2PAK
Supplier: STMicroelectronics
Matchcode: LD1085D2T-R
Rutronik No.: ICSPR7353
Unit Pack: 1000
MOQ: 2000
package: D2PAK-3
Packaging: REEL
On request
0.3501 $
700.20 $

Prices

2,000 0.3501 $
4,000 0.3403 $
6,000 0.337 $

LDO VREG ADJ 3A 2% D2PAK Description

3 A low drop positive voltage regulator: adjustable and fixed

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,25-28 V
Output current
3 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
30 V
Dropout Voltage
1300 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?