Cart

LD1085D2M25R

ST

LDO VREG 2.5V 3A D2PAK
Supplier: STMicroelectronics
Matchcode: LD1085D2M25R
Rutronik No.: ICSPR7084
Unit Pack: 1000
MOQ: 2000
package: D2PAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4624 $
924.80 $

Prices

2,000 0.4624 $
4,000 0.4541 $
6,000 0.4459 $

LDO VREG 2.5V 3A D2PAK Description

3 A low drop positive voltage regulator: adjustable and fixed

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
3 A
Input Voltage
30 V
Package
D2PAK-3
Automotive
NO
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?