Cart

LD1085CDT-R

ST

LDO VREG ADJ. 3A DPAK
Supplier: STMicroelectronics
Matchcode: LD1085CDT-R
Rutronik No.: ICSPR8204
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.425 $
1,062.50 $

Prices

2,500 0.425 $
5,000 0.4035 $
7,500 0.3962 $
10,000 0.389 $

LDO VREG ADJ. 3A DPAK Description

3 A low-drop, adjustable positive voltage regulator

Parameter

Mode
ADJ
Output Voltage
3.3 V
Output current
3 A
Input Voltage
30 V
Automotive
NO
Package
DPAK-3
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?