Cart

LCDP1521SRL

ST LCDP1521SRL

image shown is a representation only

ST

SLIC Protection 40A SO8
Supplier: STMicroelectronics
Matchcode: LCDP1521S
Rutronik No.: DTRL9361
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.927 $
2,317.50 $

Prices

2,500 0.927 $
5,000 0.8618 $
7,500 0.7413 $
10,000 0.6301 $

SLIC Protection 40A SO8 Description

Dual line programmable transient voltage suppressor for SLIC protection

Parameter

Package
SO8
Application
BIDIRECTIO
Automotive
NO
Stand-off V Vwm
175 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?