Cart

LBP01-0810B

ST LBP01-0810B

image shown is a representation only

ST

LED BYPASS BI-DIODE SMB
Supplier: STMicroelectronics
Matchcode: LBP01-0810B
Rutronik No.: DTRL9387
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2649 $
1,324.50 $

Prices

5,000 0.2649 $
10,000 0.2589 $
15,000 0.2332 $

LED BYPASS BI-DIODE SMB Description

  • The LBP01 series are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LEDs.

    It also provides an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5

    Their robust dice also protect LEDs against surge.

    These devices are compatible with LEDs up to 1 A.

    LBP01 are packaged either in SMB or SOT23-5L

    Key Features

      • Bidirectional device: LBP01-0810B
      • Unidirectional device: LBP01-0803SC5
      • RoHS compliant
      • Benefits
          • Keep LED strings on in case of LED open mode failure
          • Reduced maintenance cost
          • Increase lifetime of the lighting system
      • Complies with the following standards:
          • IEC61000-4-2 level 4±15 kV (air discharge)±8 kV (contact discharge)
          • IEC 61000-4-5±1kV / 24 A

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
1.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?