Cart

L99SD01TR-E

ST

Solenoid driver PwrSSO36 SMD
Supplier: STMicroelectronics
Matchcode: L99SD01TR-E
Rutronik No.: ICMOT5269
Unit Pack: 1000
MOQ: 1000
package: PowerSSO26
Packaging: REEL
On request
4.86 $
4,860.00 $

Solenoid driver PwrSSO36 SMD Description

Integrated Solenoid driver

Parameter

Type
Solenoid
I(out)
14 A
U(min)
6 V
U(max)
40 V
Automotive
AEC-Q(100)
Package
PowerSSO26
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
U(B)
28 V
R(DS)(on)
60 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?