L99SD01-E

Supplier: STMicroelectronics
Matchcode: L99SD01-E
Rutronik No.: ICMOT5268
Unit Pack: 49
MOQ: 1225
package: PowerSSO26
Packaging: TUBE
Solenoid driver PwrSSO36 SMD Description
Integrated Solenoid driver
Parameter
- Type
- Solenoid
- I(out)
- 14 A
- U(min)
- 6 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- Package
- PowerSSO26
- T(min)
- -40 °C
- T(max)
- 150 °C
- Mounting
- SMD
- Leadfree Defin.
- 4
- U(B)
- 28 V
- R(DS)(on)
- 60 mOhm
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Malaysia
- Supplier Lead time
- 45 weeks