Cart

L99H01XPTR

ST

H-BrCtrl 28V PwrSSO-36 SMD
Supplier: STMicroelectronics
Matchcode: L99H01XPTR
Rutronik No.: ICMOT5160
Unit Pack: 1000
MOQ: 1000
package: PwrSSO-36
Packaging: REEL
On request
2.98 $
2,980.00 $

Prices

1,000 2.98 $
2,000 2.55 $

H-BrCtrl 28V PwrSSO-36 SMD Description

Motor bridge driver for automotive applications

Parameter

Type
H-BrCtrl
Automotive
AEC-Q(100)
Package
PwrSSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?