Cart

L99H01QFTR

ST

H-BrCtrl 28V LQFP32 SMD
Supplier: STMicroelectronics
Matchcode: L99H01QFTR
Rutronik No.: ICMOT5105
Unit Pack: 2400
MOQ: 2400
package: LQFP32
Packaging: REEL
On request
2.74 $
6,576.00 $

H-BrCtrl 28V LQFP32 SMD Description

Motor bridge driver for automotive applications

Parameter

Type
H-BrCtrl
Automotive
AEC-Q(100)
Package
LQFP32
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?