Cart

L9942XP1TR

ST

StepMotDr 2.5A 28V PwrSSO24 SMD
Supplier: STMicroelectronics
Matchcode: L9942XP1TR
Rutronik No.: ICMOT4948
Unit Pack: 1000
MOQ: 1000
package: PowerSSO24
Packaging: REEL
On request
3.34 $
3,340.00 $

Prices

1,000 3.34 $
2,000 2.85 $

StepMotDr 2.5A 28V PwrSSO24 SMD Description

Stepper Motor Driver for Bipolar Motors with microstepping & programmable current profile

Parameter

Type
StepMotDr
Automotive
AEC-Q(100)
Package
PowerSSO24
T(min)
-40 °C
T(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?