Cart

L9911I

ST

CAR ALTERNATOR MULTF.VREG MW8
Supplier: STMicroelectronics
Matchcode: L9911I
Rutronik No.: ICSPR8568
Unit Pack: 25
MOQ: 500
package: MULTIWATT
Packaging: TUBE
On request
4.84 $
2,420.00 $

CAR ALTERNATOR MULTF.VREG MW8 Description

Multifunction Smart Regulator with Lamp/Relay Diagnostic Driver

Parameter

Package
MULTIWATT
Automotive
AEC-Q(100)
Op.temp.R.max
150 °C
Overtemp.prot.
ES
Op.temp.R.min
-35 °C
Leadfree Defin.
10
Packaging
TUBE
Type
AUTO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?