Cart

L9907TR

ST L9907TR

image shown is a representation only

ST

3Ph DrV 6step or FOC BLDC SMD
Supplier: STMicroelectronics
Matchcode: L9907TR
Rutronik No.: ICMOT5309
Unit Pack: 1000
MOQ: 1000
package: TQFP64
Packaging: REEL
On request
7.96 $
7,960.00 $

Parameter

Type
H-BrCtrl
I(out)
0.6 A
U(min)
6 V
U(max)
54 V
Automotive
AEC-Q(100)
Package
TQFP64
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
U(B)
36 V
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?