Cart

L9903TR

ST L9903TR

image shown is a representation only

ST

H-BrCtrl 27V PWM 30kHz SO20 SMD
Supplier: STMicroelectronics
Matchcode: L9903TR
Rutronik No.: ICMOT4967
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
2.95 $
2,950.00 $

Prices

1,000 2.95 $
2,000 2.52 $

H-BrCtrl 27V PWM 30kHz SO20 SMD Description

ISO9141 Motor Bridge Controller

Parameter

Type
H-BrCtrl
U(min)
6 V
U(max)
40 V
Automotive
AEC-Q(100)
Package
SO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?