Cart

L9825TR

ST L9825TR

image shown is a representation only

ST

8xLSS 4.5A 45V PowerSO-20 SMD
Supplier: STMicroelectronics
Matchcode: L9825TR
Rutronik No.: ICIFP44200
Unit Pack: 600
MOQ: 600
package: PowerSO-20
Packaging: REEL
On request
2.56 $
1,536.00 $

Prices

600 2.56 $
1,200 2.40 $
1,800 2.32 $

8xLSS 4.5A 45V PowerSO-20 SMD Description

Octal Low-Side Driver for Resistive and Inductive Loads With Serial/Parallel lnput Control Output Protection and Diagnostic

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-20
Channels
8
V(op,min)
4.5 V
V(op,max)
45 V
I(lim,min)/Ch
1.4 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
SPI
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?