Cart

L9615D

ST L9615D

image shown is a representation only

ST

CAN 1T/2R 5V 0,5Mb/s SO8 SMD
Supplier: STMicroelectronics
Matchcode: L9615D
Rutronik No.: ASIC4667
Unit Pack: 100
MOQ: 2000
package: SO8
Packaging: TUBE
On request
0.473 $
946.00 $

CAN 1T/2R 5V 0,5Mb/s SO8 SMD Description

High Speed Can Bus Tranceiver

Parameter

Type
CAN
Data rate
0.5 Mb/s
Number of Tx
1
Number of Rx
2
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
110 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?