Cart

L9613B013TR

ST L9613B013TR

image shown is a representation only

ST

DataInterface SO-8 SMD
Supplier: STMicroelectronics
Matchcode: L9613B013TR
Rutronik No.: ASSP1460
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.79 $
1,975.00 $

DataInterface SO-8 SMD Description

Medium Speed Data interface

Parameter

Type
Others
Data rate
0.13 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.8 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?