Cart

L9301-TR

ST

4xLSS 600mOhm 18V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: L9301-TR
Rutronik No.: ICIFP46123
Unit Pack: 1000
MOQ: 1000
package: PowerSO-36
Packaging: REEL
On request
5.40 $
5,400.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-36
Channels
4
R(on,typ)/Ch
600 mOhm
V(op,min)
5 V
V(op,max)
18 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
35 V
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
175 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
automotive
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?