Cart

L79L05ACD13TR

ST L79L05ACD13TR

image shown is a representation only

ST

VREG. NEG 5V 0,1A 4% SO8
Supplier: STMicroelectronics
Matchcode: L79L05ACD13TR
Rutronik No.: ICSPR10056
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
Soon available
0.094 $
235.00 $

Prices

2,500 0.094 $
5,000 0.0709 $
7,500 0.0663 $
12,500 0.0651 $
22,500 0.0634 $

VREG. NEG 5V 0,1A 4% SO8 Description

Negative voltage regulators

Parameter

Type
LINEAR
Mode
NEG
Output voltage
5 V
Output current
0.1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?