Cart

L79L05ABZ-AP

ST L79L05ABZ-AP

image shown is a representation only

ST

VREG NEG 5V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L79L05ABZ-AP
Rutronik No.: ICSPR9938
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
Topseller
In Stock
0.0467 $
93.40 $

Prices

2,000 0.0467 $
4,000 0.0437 $
6,000 0.0433 $
24,000 0.0428 $

VREG NEG 5V 0.1A 4% TO92 Description

Negative voltage regulators

Parameter

Type
LINEAR
Mode
NEG
Output voltage
5 V
Output current
0.1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?