Cart

L7987

ST

DC-DC 61V 3.0A HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: L7987
Rutronik No.: ICPWM7662
Unit Pack: 96
MOQ: 96
package: HTSSOP-16
Packaging: TUBE
In Stock
2.51 $
240.96 $

Prices

96 2.51 $
192 1.91 $
288 1.79 $
384 1.75 $
576 1.71 $

DC-DC 61V 3.0A HTSSOP-16 SMD Description

61 V 3 A asynchronous step-down switching regulator with adjustable current limitation

Parameter

Type
BUCK
V(cc)
40 V
V(in) max
61 V
I(out)
3 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?