Cart

L7985A

ST L7985A

image shown is a representation only

ST

DC-DC 38V 2.0A D HSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: L7985A
Rutronik No.: ICPWM7353
Unit Pack: 100
MOQ: 100
package: HSOP-8
Packaging: TUBE
In Stock
1.67 $
167.00 $

Prices

100 1.67 $
200 1.28 $
300 1.19 $
500 1.18 $
800 1.14 $

DC-DC 38V 2.0A D HSOP-8 SMD Description

2A step-down switching regulator

Parameter

Type
BUCK
V(in) max
38 V
V(out)
38 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
HSOP-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?