Cart

L7981TR

ST L7981TR

image shown is a representation only

ST

DC-DC 28V 3.0A D VFQFPN8 SMD
Supplier: STMicroelectronics
Matchcode: L7981TR
Rutronik No.: ICPWM7431
Unit Pack: 4000
MOQ: 4000
package: VFQFPN-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
4,760.00 $

Prices

4,000 1.19 $
8,000 1.1081 $

DC-DC 28V 3.0A D VFQFPN8 SMD Description

3 A step-down switching regulator

Parameter

Type
BUCK
V(in) max
28 V
V(out)
28 V
I(out)
3 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
VFQFPN-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?