Cart

L7980ATR

ST L7980ATR

image shown is a representation only

ST

DC-DC 28V 2.0A D HSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: L7980ATR
Rutronik No.: ICPWM7321
Unit Pack: 2500
MOQ: 2500
package: HSOP-8
Packaging: REEL
In Stock
1.54 $
3,850.00 $

Prices

2,500 1.54 $
5,000 1.045 $

DC-DC 28V 2.0A D HSOP-8 SMD Description

2 A step-down switching regulator

Parameter

Type
BUCK
V(in) max
28 V
V(out)
28 V
I(out)
2 A
f(s)
250000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
HSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?