L7915ACV

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L7915ACV
Rutronik No.: ICSPR10163
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Parameter
- Type
- LINEAR
- Mode
- NEG
- Output voltage
- 15 V
- Output current
- 1.5 A
- Tolerance
- 2 %
- Input voltage
- 35 V
- Dropout voltage
- 1400 mV
- Quiescent curre
- 3.0 mA
- Overtemp.prot.
- YES
- Op.temp.R.min
- 0 °C
- ShortCirc.Proof
- YES
- Op.temp.R.max
- 150 °C
- Automotive
- NO
- Package
- TO220-3
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 48 weeks