Cart

L7905CV

ST L7905CV

image shown is a representation only

ST

VREG NEG 5V 1.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L7905CV
Rutronik No.: ICSPR4489
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock
0.1176 $
5.88 $

Prices

50 0.1176 $
150 0.1049 $
250 0.102 $
1,250 0.101 $

Parameter

Type
LINEAR
Mode
NEG
Output voltage
5 V
Output current
1.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1400 mV
Quiescent curre
3.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?