Cart

L7905ACV

ST L7905ACV

image shown is a representation only

ST

VREG NEG 5V 1.5A 2% TO220
Supplier: STMicroelectronics
Matchcode: L7905ACV
Rutronik No.: ICSPR10050
Unit Pack: 50
MOQ: 7000
package: TO220-3
Packaging: TUBE
Topseller
On request
0.1032 $
722.40 $

Parameter

Type
LINEAR
Mode
NEG
Output voltage
5 V
Output current
1.5 A
Tolerance
2 %
Input voltage
35 V
Dropout voltage
1400 mV
Quiescent curre
3.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?