Cart

L7905ACV

ST L7905ACV

image shown is a representation only

ST

VREG. NEG 5V 1,5A 2% TO220(A)
Supplier: STMicroelectronics
Matchcode: L7905ACV
Rutronik No.: ICSPR2481
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.153 $
0.15 $

Prices

1 0.153 $
500 0.1318 $
1,000 0.1295 $
2,000 0.1271 $
5,000 0.1248 $

Parameter

Mode
NEG
Output voltage
5 V
Output current
1.5 A
Input voltage
35 V
Automotive
NO
Package
TO220
Dropout voltage
1400 mV
Quiescent curre
3.0 mA
Tolerance
2 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?