Cart

L78M24CV-DG

ST L78M24CV-DG

image shown is a representation only

ST

VREG POS 24V 0.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78M24CV-DG
Rutronik No.: ICSPR2440
Unit Pack: 50
MOQ: 5000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1958 $
979.00 $

VREG POS 24V 0.5A 4% TO220 Description

Precision 500 mA regulators

Parameter

Mode
POS
Output voltage
24 V
Output current
0.5 A
Input voltage
40 V
Automotive
NO
Package
TO220-3
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?