Cart

L78M24CDT-TR

ST

VREG POS 24V 0.5A 4% DPAK
Supplier: STMicroelectronics
Matchcode: L78M24CDT-TR
Rutronik No.: ICSPR4543
Unit Pack: 2500
MOQ: 7500
package: DPAK-3
Packaging: REEL
On request
0.1282 $
961.50 $

Prices

7,500 0.1282 $
15,000 0.126 $
22,500 0.1226 $

VREG POS 24V 0.5A 4% DPAK Description

Precision 500 mA regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
24 V
Output current
0.5 A
Tolerance
4 %
Input voltage
40 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?