Cart

L78M12CV

ST L78M12CV

image shown is a representation only

ST

VREG POS 12V 0.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78M12CV
Rutronik No.: ICSPR2432
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.2331 $
11.66 $

Prices

50 0.2331 $
150 0.1661 $
600 0.1631 $
1,200 0.1588 $
2,650 0.1573 $

VREG POS 12V 0.5A 4% TO220 Description

Precision 500 mA regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
12 V
Output current
0.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?