Cart

L78M12ABDT-TR

ST L78M12ABDT-TR

image shown is a representation only

ST

VREG. POS 12V 0,5A 2% DPAK
Supplier: STMicroelectronics
Matchcode: L78M12ABDT-TR
Rutronik No.: ICSPR4684
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.149 $
372.50 $

Prices

2,500 0.149 $
5,000 0.1389 $
7,500 0.1364 $
10,000 0.1339 $
15,000 0.1326 $

VREG. POS 12V 0,5A 2% DPAK Description

Precision 500 mA regulators

Parameter

Mode
POS
Output voltage
12 V
Output current
0.5 A
Input voltage
35 V
Automotive
NO
Package
DPAK
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?