Cart

L78M10ABDT-TR

ST

VREG POS 10V 2% 0.5A DPAK
Supplier: STMicroelectronics
Matchcode: L78M10ABDT-TR
Rutronik No.: ICSPR4725
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
In Stock
0.1251 $
312.75 $

Prices

2,500 0.1251 $
5,000 0.1116 $
7,500 0.1084 $
15,000 0.1074 $

VREG POS 10V 2% 0.5A DPAK Description

Precision 500 mA regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
10 V
Output current
0.5 A
Tolerance
2 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6000 mA
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?