Cart

L78M05CV

ST L78M05CV

image shown is a representation only

ST

VREG. POS 5V 0,5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78M05CV
Rutronik No.: ICSPR7143
Unit Pack: 1000
MOQ: 1000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.1451 $
145.10 $

Prices

1,000 0.1451 $
2,000 0.1425 $
5,000 0.1398 $
10,000 0.1372 $

VREG. POS 5V 0,5A 4% TO220 Description

Precision 500 mA regulators

Parameter

Mode
POS
Output voltage
5 V
Output current
0.5 A
Input voltage
35 V
Automotive
NO
Package
TO220
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
4 %
Op.temp.R.max
150 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?