Cart

L78M05CV-DG

ST L78M05CV-DG

image shown is a representation only

ST

VREG POS 5V 0.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: L78M05CV-DG
Rutronik No.: ICSPR9129
Unit Pack: 50
MOQ: 5000
package: TO220-3
Packaging: TUBE
On request
0.1471 $
735.50 $

VREG POS 5V 0.5A 4% TO220 Description

Precision 500 mA regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?