Cart

L78L33ACD13TR

ST L78L33ACD13TR

image shown is a representation only

ST

VREG POS 3.3V 0.1A 4% SO-08
Supplier: STMicroelectronics
Matchcode: L78L33ACD13TR
Rutronik No.: ICSPR9914
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
In Stock
0.0471 $
117.75 $

Prices

2,500 0.0471 $
5,000 0.042 $
7,500 0.0408 $
15,000 0.0404 $

VREG POS 3.3V 0.1A 4% SO-08 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
3.3 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
6000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?