L78L33ABD-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: L78L33ABD-TR
Rutronik No.: ICSPR9945
Unit Pack: 2500
MOQ: 15000
package: SO-8
Packaging: REEL
Topseller
VREG POS 3.3V 0.1A 4% SO-08 Description
Positive voltage regulators
Parameter
- Type
- LINEAR
- Mode
- POS
- Output voltage
- 3.3 V
- Output current
- 0.1 A
- Tolerance
- 4 %
- Input voltage
- 30 V
- Dropout voltage
- 6000 mV
- Quiescent curre
- 6.0 mA
- Overtemp.prot.
- YES
- Op.temp.R.min
- -40 °C
- ShortCirc.Proof
- YES
- Op.temp.R.max
- 125 °C
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- C
- Supplier Lead time
- 42 weeks