Cart

L78L18ACUTR

ST L78L18ACUTR

image shown is a representation only

ST

VREG POS 18V 0.1A 4% SOT89
Supplier: STMicroelectronics
Matchcode: L78L18ACUTR
Rutronik No.: ICSPR6199
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
In Stock
0.1495 $
373.75 $

Prices

2,500 0.1495 $
5,000 0.114 $
7,500 0.1065 $
10,000 0.1047 $
20,000 0.1019 $

VREG POS 18V 0.1A 4% SOT89 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
18 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6000 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?