Cart

L78L15ACZ

ST L78L15ACZ

image shown is a representation only

ST

VREG POS 15V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L78L15ACZ
Rutronik No.: ICSPR7048
Unit Pack: 2500
MOQ: 15000
package: TO92
Packaging: BULK
On request
0.0441 $
661.50 $

VREG POS 15V 0.1A 4% TO92 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
15 V
Output current
0.1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?