Cart

L78L15ACD13TR

ST L78L15ACD13TR

image shown is a representation only

ST

VREG POS 15V 0.1A 4% SO-08
Supplier: STMicroelectronics
Matchcode: L78L15ACD13TR
Rutronik No.: STVREG1023
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Soon available
0.05 $
125.00 $

Prices

2,500 0.05 $
5,000 0.0487 $
7,500 0.0479 $
10,000 0.0466 $
15,000 0.0454 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
15 V
Output current
0.1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Op.temp.R.min
0 °C
Op.temp.R.max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?