Cart

L78L12ACZ-TR

ST L78L12ACZ-TR

image shown is a representation only

ST

VREG POS 12V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L78L12ACZ-TR
Rutronik No.: ICSPR7836
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
In Stock
0.0875 $
175.00 $

Prices

2,000 0.0875 $
4,000 0.0667 $
6,000 0.0623 $
10,000 0.0612 $
14,000 0.0596 $

VREG POS 12V 0.1A 4% TO92 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
12 V
Output current
0.1 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?