Cart

L78L12ABD-TR

ST L78L12ABD-TR

image shown is a representation only

ST

VREG POS 12V 0.1A 4% SO-08
Supplier: STMicroelectronics
Matchcode: L78L12ABD-TR
Rutronik No.: ICSPR10211
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.053 $
132.50 $

Prices

2,500 0.053 $
5,000 0.0474 $
7,500 0.0461 $
15,000 0.0456 $

VREG POS 12V 0.1A 4% SO-08 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
12 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
6000 mV
Quiescent curre
6.0 mA
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?