Cart

L78L08ACZTR

ST L78L08ACZTR

image shown is a representation only

ST

VREG POS 8V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L78L08ACZTR
Rutronik No.: ICSPR8007
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
In Stock
0.0905 $
181.00 $

Prices

2,000 0.0905 $
4,000 0.069 $
6,000 0.0645 $
10,000 0.0633 $
14,000 0.0616 $

VREG POS 8V 0.1A 4% TO92 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
8 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?