Cart

L78L08ACZ

ST L78L08ACZ

image shown is a representation only

ST

VREG POS 8V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: L78L08ACZ
Rutronik No.: ICSPR5956
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BULK
Best Choice
In Stock
0.0513 $
128.25 $

Prices

2,500 0.0513 $
5,000 0.0458 $
7,500 0.0445 $
17,500 0.0441 $

VREG POS 8V 0.1A 4% TO92 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
8 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?