Cart

L78L05ACD13TR

ST L78L05ACD13TR

image shown is a representation only

ST

VREG POS 5V 0.1A 4% SO-08
Supplier: STMicroelectronics
Matchcode: L78L05ACD13TR
Rutronik No.: ICSPR9912
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.0391 $
97.75 $

Prices

2,500 0.0391 $
5,000 0.0348 $
10,000 0.0339 $
17,500 0.0335 $

VREG POS 5V 0.1A 4% SO-08 Description

Positive voltage regulators

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.1 A
Tolerance
4 %
Input voltage
30 V
Dropout voltage
1700 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?