Cart

L7818CV

ST L7818CV

image shown is a representation only

ST

VREG POS 18V 1,5A Single Gauge
Supplier: STMicroelectronics
Matchcode: L7818CV
Rutronik No.: ICSPR10015
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Topseller
In Stock
0.0949 $
4.75 $

Prices

50 0.0949 $
150 0.0889 $
300 0.088 $
1,750 0.0872 $

VREG POS 18V 1,5A Single Gauge Description

Positive voltage regulator ICs

Parameter

Type
LINEAR
Mode
POS
Output voltage
18 V
Output current
1.5 A
Tolerance
4 %
Input voltage
35 V
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
150 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?