Cart

L7812ABV

ST L7812ABV

image shown is a representation only

ST

VREG. POS 12V 1,5A 2% TO220
Supplier: STMicroelectronics
Matchcode: L7812ABV
Rutronik No.: ICSPR4733
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.15 $
7.50 $

Prices

50 0.15 $
500 0.1292 $
1,000 0.1269 $
2,000 0.1246 $
5,000 0.1223 $

VREG. POS 12V 1,5A 2% TO220 Description

Positive voltage regulator ICs

Parameter

Mode
POS
Output voltage
12 V
Output current
1.5 A
Input voltage
35 V
Automotive
NO
Package
TO220
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?