Cart

L7805ABV

ST L7805ABV

image shown is a representation only

ST

VREG. POS 5V 1,0A 2% TO220
Supplier: STMicroelectronics
Matchcode: L7805ABV
Rutronik No.: ICSPR4232
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.17 $
8.50 $

Prices

50 0.17 $
500 0.1465 $
1,000 0.1439 $
2,000 0.1412 $
5,000 0.1386 $

VREG. POS 5V 1,0A 2% TO220 Description

The L7805ABV voltage regulator has been carefully designed to control voltage with sensitivity and accuracy. Voltage regulators ensure that integrated circuits perform at their best. Equipped with state of the art diodes to ensure efficient power dissipation, this voltage regulator is an essential item in a modern integrated circuit.

Parameter

Mode
POS
Output voltage
5 V
Output current
1 A
Input voltage
35 V
Automotive
NO
Package
TO220
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?