Cart

L7805ABD2T-TR

ST L7805ABD2T-TR

image shown is a representation only

ST

VREG. POS 5V 1,0A 2% D2PAK
Supplier: STMicroelectronics
Matchcode: L7805ABD2T-TR
Rutronik No.: ICSPR7357
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
Soon available
0.2699 $
269.90 $

Prices

1,000 0.2699 $
2,000 0.247 $
4,000 0.2447 $
6,000 0.2425 $
8,000 0.2401 $

VREG. POS 5V 1,0A 2% D2PAK Description

Positive voltage regulator ICs

Parameter

Mode
POS
Output voltage
5 V
Output current
1 A
Input voltage
35 V
Automotive
NO
Package
D2PAK
Dropout voltage
2000 mV
Quiescent curre
6.0 mA
Tolerance
2 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?